
R595333215 | |
|---|---|
DigiKey Part Number | 2201-R595333215-ND |
Manufacturer | |
Manufacturer Product Number | R595333215 |
Description | IC RF SWITCH SPDT 6GHZ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm |
Datasheet | Datasheet |
Category | Isolation 85dB (min) |
Manufacturer Radiall USA, Inc. | Insertion Loss 0.2dB (max) |
Series | Test Frequency 6GHz |
Packaging Bulk | Impedance 50Ohm |
Part Status Active | Voltage - Supply 20V ~ 32V |
RF Type General Purpose | Operating Temperature -25°C ~ 75°C |
Circuit SPDT | Package / Case Module, SMA Connectors |
Frequency Range 0Hz ~ 6GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £745.82000 | £745.82 |
| 10 | £715.32400 | £7,153.24 |
| Unit Price without VAT: | £745.82000 |
|---|---|
| Unit Price with VAT: | £894.98400 |

