
R577442030 | |
|---|---|
DigiKey Part Number | 2201-R577442030-ND |
Manufacturer | |
Manufacturer Product Number | R577442030 |
Description | IC RF SWITCH DPDT 18GHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose DPDT 50Ohm |
Datasheet | Datasheet |
Category | Isolation 60dB (min) |
Manufacturer Radiall USA, Inc. | Insertion Loss 0.5dB (max) |
Packaging Bulk | Test Frequency 18GHz |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 10.2V ~ 13V |
Circuit DPDT | Operating Temperature -40°C ~ 85°C |
Frequency Range 0Hz ~ 18GHz | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £528.94000 | £528.94 |
| 10 | £464.98200 | £4,649.82 |
| Unit Price without VAT: | £528.94000 |
|---|---|
| Unit Price with VAT: | £634.72800 |

