RF Switch IC General Purpose DPDT 50Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R577332100

DigiKey Part Number
2201-R577332100-ND
Manufacturer
Manufacturer Product Number
R577332100
Description
IC RF SWITCH DPDT 3GHZ
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose DPDT 50Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radiall USA, Inc.
Series
Packaging
Bulk
Part Status
Active
RF Type
General Purpose
Topology
-
Circuit
DPDT
Frequency Range
0Hz ~ 3GHz
Isolation
80dB (min)
Insertion Loss
0.2dB (max)
Test Frequency
3GHz
P1dB
-
IIP3
-
Features
-
Impedance
50Ohm
Voltage - Supply
10.2V ~ 13V
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£503.40000£503.40
10£442.05700£4,420.57
Manufacturers Standard Package
Unit Price without VAT:£503.40000
Unit Price with VAT:£604.08000