
R574122340 | |
|---|---|
DigiKey Part Number | 2201-R574122340-ND |
Manufacturer | |
Manufacturer Product Number | R574122340 |
Description | IC RF SWITCH SP3T 12.4GHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP3T 50Ohm |
Datasheet | Datasheet |
Category | Isolation 60dB (min) |
Manufacturer Radiall USA, Inc. | Insertion Loss 0.5dB (max) |
Series | Test Frequency 12.4GHz |
Packaging Bulk | Impedance 50Ohm |
Part Status Active | Voltage - Supply 10.2V ~ 13V |
RF Type General Purpose | Operating Temperature -40°C ~ 85°C |
Circuit SP3T | Package / Case Module |
Frequency Range 0Hz ~ 12.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,770.98000 | £1,770.98 |
| Unit Price without VAT: | £1,770.98000 |
|---|---|
| Unit Price with VAT: | £2,125.17600 |

