RF Switch IC General Purpose SP6T 50Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R573882600

DigiKey Part Number
2201-R573882600-ND
Manufacturer
Manufacturer Product Number
R573882600
Description
IC RF SWITCH SP6T 40GHZ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SP6T 50Ohm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Isolation
50dB (min)
Manufacturer
Radiall USA, Inc.
Insertion Loss
1.1dB (max)
Series
Test Frequency
40GHz
Packaging
Bulk
Impedance
50Ohm
Part Status
Active
Voltage - Supply
10.2V ~ 13V
RF Type
General Purpose
Operating Temperature
-40°C ~ 85°C
Circuit
SP6T
Package / Case
Module
Frequency Range
0Hz ~ 40GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1,738.39000£1,738.39
Manufacturers Standard Package
Unit Price without VAT:£1,738.39000
Unit Price with VAT:£2,086.06800