MFR Recommended

R573413845 | |
|---|---|
DigiKey Part Number | 2201-R573413845-ND |
Manufacturer | |
Manufacturer Product Number | R573413845 |
Description | IC RF SWITCH SP8T 18GHZ |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP8T 50Ohm |
Datasheet | Datasheet |
Category | Isolation 60dB (min) |
Manufacturer Radiall USA, Inc. | Insertion Loss 0.6dB (max) |
Series | Test Frequency 18GHz |
Packaging Bulk | Impedance 50Ohm |
Part Status Obsolete | Voltage - Supply 24V ~ 30V |
RF Type General Purpose | Operating Temperature -40°C ~ 85°C |
Circuit SP8T | Package / Case Module |
Frequency Range 0Hz ~ 18GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R523413845 | Radiall USA, Inc. | 0 | 2201-R523413845-ND | £2,327.49000 | MFR Recommended |


