
R570423100 | |
|---|---|
DigiKey Part Number | 2201-R570423100-ND |
Manufacturer | |
Manufacturer Product Number | R570423100 |
Description | SPDT RAMSES SMA 18GHZ FAILSAFE I |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 18GHz | |
Isolation | 60dB (Min) | |
Insertion Loss | 0.35dB (max) | |
Test Frequency | 18GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 24V ~ 30V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £230.93000 | £230.93 |
| 10 | £199.16400 | £1,991.64 |
| 25 | £191.23680 | £4,780.92 |
| Unit Price without VAT: | £230.93000 |
|---|---|
| Unit Price with VAT: | £277.11600 |

