
R443131000 | |
|---|---|
DigiKey Part Number | 2201-R443131000-ND |
Manufacturer | |
Manufacturer Product Number | R443131000 |
Description | DC BLOCK: SMA 0.01-3GHZ 10W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10 MHz ~ 6 GHz 50 Ohms 10W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | - | |
Frequency Range | 10 MHz ~ 6 GHz | |
Power (Watts) | 10W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £123.37000 | £616.85 |
| Unit Price without VAT: | £123.37000 |
|---|---|
| Unit Price with VAT: | £148.04400 |

