Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R422020020 | |
|---|---|
DigiKey Part Number | 2201-R422020020-ND |
Manufacturer | |
Manufacturer Product Number | R422020020 |
Description | ATTENUATOR : N 20DB 6GHZ 50W 50 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 6 GHz 50 Ohms 50W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Radiall USA, Inc. | Power (Watts) 50W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 20dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3082-7550-18-20 | Amphenol XMA | 5 | 5984-3082-7550-18-20-ND | £1,023.88000 | Parametric Equivalent |
| 5920_N-50-050/13-_NE | Huber+Suhner, Inc. | 0 | 3628-5920_N-50-050/13-_NE-ND | £365.60000 | Parametric Equivalent |
| BW-N20W50+ | Mini-Circuits | 22 | 3157-BW-N20W50+-ND | £356.04000 | Parametric Equivalent |
| FMAT7604-20 | Fairview Microwave | 0 | 5328-FMAT7604-20-ND | £394.85000 | Parametric Equivalent |
| PE7317-20 | Pasternack | 0 | 6099-PE7317-20-ND | £697.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £762.83000 | £762.83 |
| Unit Price without VAT: | £762.83000 |
|---|---|
| Unit Price with VAT: | £915.39600 |










