R417103130 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: £595.13000
Datasheet
RF Attenuators 3dB 0 Hz ~ 3 GHz 50 Ohms 50W Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R417103130

DigiKey Part Number
2201-R417103130-ND
Manufacturer
Manufacturer Product Number
R417103130
Description
ATTENUATOR: SMA 3DB 3GHZ 50W 50O
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF Attenuators 3dB 0 Hz ~ 3 GHz 50 Ohms 50W Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 3 GHz
Manufacturer
Radiall USA, Inc.
Power (Watts)
50W
Packaging
Bulk
Impedance
50 Ohms
Part Status
Active
Package / Case
Module, SMA Connectors
Attenuation Value
3dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R417103120Radiall USA, Inc.02201-R417103120-ND£595.13000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£579.39000£579.39
Manufacturers Standard Package
Unit Price without VAT:£579.39000
Unit Price with VAT:£695.26800