R414501161 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: £114.47000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: £129.22000
Datasheet
RF Attenuators 1dB 0 Hz ~ 18 GHz 50 Ohms 2W TNC In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R414501161

DigiKey Part Number
2201-R414501161-ND
Manufacturer
Manufacturer Product Number
R414501161
Description
ATTENUATOR: TNC 1DB 18GHZ 2W 50O
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Attenuators 1dB 0 Hz ~ 18 GHz 50 Ohms 2W TNC In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 18 GHz
Manufacturer
Radiall USA, Inc.
Power (Watts)
2W
Packaging
Bulk
Impedance
50 Ohms
Part Status
Active
Package / Case
TNC In-Line Module
Attenuation Value
1dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMAT7605-1Fairview Microwave05328-FMAT7605-1-ND£114.47000Parametric Equivalent
PE7605-1Pasternack06099-PE7605-1-ND£129.22000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5£285.72600£1,428.63
Manufacturers Standard Package
Unit Price without VAT:£285.72600
Unit Price with VAT:£342.87120