RF Attenuators 10dB 0 Hz ~ 6 GHz 50 Ohms 1W N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R412710124

DigiKey Part Number
2201-R412710124-ND
Manufacturer
Manufacturer Product Number
R412710124
Description
ATT N 10DB 6 GHZ 1W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Attenuators 10dB 0 Hz ~ 6 GHz 50 Ohms 1W N-Type In-Line Module
Datasheet
 Datasheet
EDA/CAD Models
R412710124 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 6 GHz
Manufacturer
Radiall USA, Inc.
Power (Watts)
1W
Packaging
Bulk
Impedance
50 Ohms
Part Status
Active
Package / Case
N-Type In-Line Module
Attenuation Value
10dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£124.72000£124.72
10£106.02200£1,060.22
25£99.39240£2,484.81
50£94.65560£4,732.78
Unit Price without VAT:£124.72000
Unit Price with VAT:£149.66400