Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R411813000 | |
|---|---|
DigiKey Part Number | 2201-R411813000-ND |
Manufacturer | |
Manufacturer Product Number | R411813000 |
Description | ATT SMA.75 13DB 15GHZ 2W |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 13dB 0 Hz ~ 15 GHz 50 Ohms 2W SMA In-Line Module |
Category | Frequency Range 0 Hz ~ 15 GHz |
Manufacturer Radiall USA, Inc. | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 13dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R411813121 | Radiall USA, Inc. | 0 | 2201-R411813121-ND | £96.44900 | Parametric Equivalent |
| R413813000 | Radiall USA, Inc. | 0 | 2201-R413813000-ND | £86.70400 | Parametric Equivalent |
| R413813121 | Radiall USA, Inc. | 0 | 2201-R413813121-ND | £190.18600 | Parametric Equivalent |
| M3933/16-32N | Amphenol SV Microwave | 0 | SVM3933/16-32N-ND | £171.41040 | Parametric Equivalent |
| M3933/16-32N | Cinch Connectivity Solutions | 0 | 116-M3933/16-32N-ND | £296.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £90.20000 | £451.00 |
| Unit Price without VAT: | £90.20000 |
|---|---|
| Unit Price with VAT: | £108.24000 |






