
R404505000 | |
|---|---|
DigiKey Part Number | 2201-R404505000-ND |
Manufacturer | |
Manufacturer Product Number | R404505000 |
Description | TERMINATION: BNC M 2GHZ 6W 50OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin BNC 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | BNC | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 2 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Nickel | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £101.31000 | £1,013.10 |
| Unit Price without VAT: | £101.31000 |
|---|---|
| Unit Price with VAT: | £121.57200 |

