
R316704000 | |
|---|---|
DigiKey Part Number | 2201-R316704000-ND |
Manufacturer | |
Manufacturer Product Number | R316704000 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Bayonet Lock, Bayonet Lock |
Packaging Bulk | Frequency - Max 2 GHz |
Part Status Active | Center Contact Plating Silver |
Adapter Type Jack to Jack | Body Material Brass |
Conversion Type Same Series | Body Finish Nickel |
Adapter Series | Center Contact Material Beryllium Copper, Brass |
Center Gender Female to Female | Dielectric Material Polyethylene (PE); Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) BNC Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) BNC Jack, Female Socket | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £103.60400 | £1,036.04 |
| Unit Price without VAT: | £103.60400 |
|---|---|
| Unit Price with VAT: | £124.32480 |

