
R2CT105000 | |
|---|---|
DigiKey Part Number | 2201-R2CT105000-ND |
Manufacturer | |
Manufacturer Product Number | R2CT105000 |
Description | R2CT RECEPTACLE VINYL CAP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | - | |
Body Material | Brass | |
Body Finish | Tin | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.17000 | £15.17 |
| 10 | £12.89000 | £128.90 |
| 25 | £12.08240 | £302.06 |
| 56 | £11.41411 | £639.19 |
| 112 | £10.86982 | £1,217.42 |
| 280 | £10.18986 | £2,853.16 |
| 504 | £9.77643 | £4,927.32 |
| Unit Price without VAT: | £15.17000 |
|---|---|
| Unit Price with VAT: | £18.20400 |

