Cable Assembly Coaxial MMT to Cable RG-178 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R284008001

DigiKey Part Number
2201-R284008001-ND
Manufacturer
Manufacturer Product Number
R284008001
Description
COAX CBL MMT TO CABLE 7.8"
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MMT to Cable RG-178 7.874" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
7.874" (200.00mm)
Manufacturer
Radiall USA, Inc.
Cable Type
RG-178
Packaging
Box
Cable Impedance
50 Ohms
Part Status
Active
Overall Impedance
50 Ohms
Style
MMT to Cable
Frequency - Max
8 GHz
1st Connector
MMT Jack, Right Angle
Color
Brown
1st Contact Gender
Female
Operating Temperature
-55°C ~ 100°C
1st Connector Mounting Type
Free Hanging (In-Line)
Base Product Number
2nd Connector
Cable (Round)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£26.88000£26.88
10£22.84900£228.49
25£21.41840£535.46
50£20.39700£1,019.85
100£19.42410£1,942.41
250£18.20956£4,552.39
Manufacturers Standard Package
Unit Price without VAT:£26.88000
Unit Price with VAT:£32.25600