R222M80400W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: £11.86000
Datasheet
Image for R222M80400W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R222M80400W

DigiKey Part Number
2201-R222M80400W-ND
Manufacturer
Manufacturer Product Number
R222M80400W
Description
SMP-MAX / STRAIGHT FEMALE PLUG C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Female Socket
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-174, 316
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
100
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
25£13.89720£347.43
Manufacturers Standard Package
Unit Price without VAT:£13.89720
Unit Price with VAT:£16.67664