
R222723140 | |
|---|---|
DigiKey Part Number | 2201-R222723140-ND |
Manufacturer | |
Manufacturer Product Number | R222723140 |
Description | SMP / FEMALE - FEMALE SPRING ADA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMP Jack, Female Socket To SMP Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Snap-On, Snap-On |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Bronze |
Adapter Series | Body Finish Gold |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMP Jack, Female Socket | Dielectric Material Polyetherimide (PEI); Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMP Jack, Female Socket | Mating Cycles 100 |
Impedance 50 Ohms | Operating Temperature -65°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £74.96150 | £7,496.15 |
| Unit Price without VAT: | £74.96150 |
|---|---|
| Unit Price with VAT: | £89.95380 |

