Parametric Equivalent

R222302002W | |
|---|---|
DigiKey Part Number | 2201-R222302002W-ND |
Manufacturer | |
Manufacturer Product Number | R222302002W |
Description | SMP / BULKHEAD STRAIGHT MALE JAC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Male Pin 50 Ohms Panel Mount Solder |
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Features Full Detent |
Part Status Active | Housing Color Gold, Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Male Pin | Body Material Brass, Stainless Steel |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 335 V |
Cable Group RG-405 (.085" Semi Rigid) | Mating Cycles 100 |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R222302002 | Radiall USA, Inc. | 16 | 2201-R222302002-ND | £41.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £47.75640 | £1,193.91 |
| Unit Price without VAT: | £47.75640 |
|---|---|
| Unit Price with VAT: | £57.30768 |


