
R214088922 | |
|---|---|
DigiKey Part Number | 2201-R214088922-ND |
Manufacturer | |
Manufacturer Product Number | R214088922 |
Description | BT43 (SMZ) / STRAIGHT HDC CONNEC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMZ (Type 43) Connector Jack, Female Socket 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 3 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -40°C ~ 100°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group BT3002 | Mating Cycles 250 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,120 | £4.39339 | £4,920.60 |
| Unit Price without VAT: | £4.39339 |
|---|---|
| Unit Price with VAT: | £5.27207 |

