
R209408012 | |
|---|---|
DigiKey Part Number | 2201-R209408012TR-ND - Tape & Reel (TR) 2201-R209408012CT-ND - Cut Tape (CT) 2201-R209408012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R209408012 |
Description | MMS F STR TR100 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | R209408012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Phosphor Bronze | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 50 V | |
Mating Cycles | 50 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.35000 | £5.35 |
| 10 | £4.54500 | £45.45 |
| 25 | £4.26040 | £106.51 |
| 50 | £4.05680 | £202.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £3.86320 | £386.32 |
| 200 | £3.67880 | £735.76 |
| 300 | £3.57510 | £1,072.53 |
| 500 | £3.44862 | £1,724.31 |
| 700 | £3.36776 | £2,357.43 |
| 1,000 | £3.28416 | £3,284.16 |
| Unit Price without VAT: | £5.35000 |
|---|---|
| Unit Price with VAT: | £6.42000 |

