Parametric Equivalent

R199005233W | |
|---|---|
DigiKey Part Number | 2201-R199005233W-ND |
Manufacturer | |
Manufacturer Product Number | R199005233W |
Description | MC-CARD / STRAIGHT PLUG SOLDER T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Category | Frequency - Max 8 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 170 V |
Cable Group RG-405 (.085" Semi Rigid) | Base Product Number |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R199005233 | Radiall USA, Inc. | 0 | 2201-R199005233-ND | £21.06543 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £19.05150 | £5,715.45 |
| Unit Price without VAT: | £19.05150 |
|---|---|
| Unit Price with VAT: | £22.86180 |


