
R191841001W | |
|---|---|
DigiKey Part Number | 2201-R191841001W-ND |
Manufacturer | |
Manufacturer Product Number | R191841001W |
Description | COAX ADAPT SMA TO SMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SMP Plug, Male Pin 50 Ohms |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Snap-On, Threaded |
Packaging Bulk | Frequency - Max 18 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Plug | Features Full Detent |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Male to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMA Plug, Male Pin | Mating Cycles 100 |
Convert To (Adapter End) SMP Plug, Male Pin | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £157.69400 | £788.47 |
| Unit Price without VAT: | £157.69400 |
|---|---|
| Unit Price with VAT: | £189.23280 |

