
R191762000 | |
|---|---|
DigiKey Part Number | 2201-R191762000-ND |
Manufacturer | |
Manufacturer Product Number | R191762000 |
Description | COAX ADAPT N TO QMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To QMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Snap-On, Threaded |
Packaging Bulk | Frequency - Max 6 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Body Material Brass |
Conversion Type Between Series | Body Finish White Bronze |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) N Plug, Male Pin | Mating Cycles 100 |
Convert To (Adapter End) QMA Jack, Female Socket | Operating Temperature -40°C ~ 80°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £153.35800 | £766.79 |
| Unit Price without VAT: | £153.35800 |
|---|---|
| Unit Price with VAT: | £184.02960 |

