
R191553010 | |
|---|---|
DigiKey Part Number | 2201-R191553010-ND |
Manufacturer | |
Manufacturer Product Number | R191553010 |
Description | COAX ADAPT SMA TO SMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMP Jack, Female Socket 50 Ohms |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Threaded, Threaded |
Packaging Bulk | Frequency - Max 6 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Body Material Brass |
Conversion Type Between Series | Body Finish Gold |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMA Jack, Female Socket | Mating Cycles 100 |
Convert To (Adapter End) SMP Jack, Female Socket | Operating Temperature -55°C ~ 125°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £61.29000 | £612.90 |
| Unit Price without VAT: | £61.29000 |
|---|---|
| Unit Price with VAT: | £73.54800 |

