Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R185730020W | |
|---|---|
DigiKey Part Number | 2201-R185730020W-ND |
Manufacturer | |
Manufacturer Product Number | R185730020W |
Description | COAX ADAPT 7/16 TO 7/16 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 7/16 Jack, Female Socket To 7/16 Jack, Female Socket 50 Ohms |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 7.5 GHz |
Adapter Type Jack to Jack | Center Contact Plating Silver |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish White Bronze |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) 7/16 Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) 7/16 Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Style Straight | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R185730020 | Radiall USA, Inc. | 0 | 2201-R185730020-ND | £60.54900 | Parametric Equivalent |
| 34_716-50-0-1/003_-E | Huber+Suhner, Inc. | 8 | 3628-34_716-50-0-1/003_-E-ND | £132.66000 | Parametric Equivalent |
| 60K501-K50N1 | Rosenberger | 0 | 1868-1438-ND | £65.21900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | £71.11583 | £4,266.95 |
| Unit Price without VAT: | £71.11583 |
|---|---|
| Unit Price with VAT: | £85.33900 |




