R185074000W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: £19.74950
Datasheet
Image for R185074000W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R185074000W

DigiKey Part Number
2201-R185074000W-ND
Manufacturer
Manufacturer Product Number
R185074000W
Description
7-16 / STRAIGHT PLUG CRIMP TYPE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7/16 DIN Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Silver
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Center Contact Material
Brass
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
White Bronze
Contact Termination
Crimp
Center Contact Plating
Silver
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-55°C ~ 155°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
1400 V
Cable Group
RG-213, 393
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Frequency - Max
7.5 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R185074000Radiall USA, Inc.02201-R185074000-ND£19.74950Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
60£16.60650£996.39
Manufacturers Standard Package
Unit Price without VAT:£16.60650
Unit Price with VAT:£19.92780