
R164176000W | |
|---|---|
DigiKey Part Number | 2201-R164176000W-ND |
Manufacturer | |
Manufacturer Product Number | R164176000W |
Description | QN / RIGHT ANGLE PLUG CRIMP TYPE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | QN Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Box | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Crimp | Center Contact Plating Silver |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 850 V |
Cable Group RG-142, 223, 400 | Mating Cycles 100 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £32.52000 | £32.52 |
| 10 | £27.63400 | £276.34 |
| 25 | £25.90480 | £647.62 |
| 50 | £24.66900 | £1,233.45 |
| 100 | £23.49270 | £2,349.27 |
| 250 | £22.02396 | £5,505.99 |
| Unit Price without VAT: | £32.52000 |
|---|---|
| Unit Price with VAT: | £39.02400 |

