
R161805410 | |
|---|---|
DigiKey Part Number | 2201-R161805410-ND |
Manufacturer | |
Manufacturer Product Number | R161805410 |
Description | N / MALE DUST CAP WITH CORD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective For N Type Plugs |
Datasheet | Datasheet |
Category | For Use With/Related Products N Type Plugs |
Manufacturer Radiall USA, Inc. | Body Material Brass |
Packaging Bulk | Body Finish Chromium |
Part Status Active | Features Cord |
Connector Style N Type | Color Black |
Accessory Type Cap (Cover), Protective | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £23.94120 | £1,197.06 |
| Unit Price without VAT: | £23.94120 |
|---|---|
| Unit Price with VAT: | £28.72944 |

