
R161705000W | |
|---|---|
DigiKey Part Number | 2201-R161705000W-ND |
Manufacturer | |
Manufacturer Product Number | R161705000W |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Threaded, Threaded |
Packaging Bulk | Frequency - Max 11 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Body Material Brass |
Conversion Type Same Series | Body Finish White Bronze |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) N Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) N Jack, Female Socket | Insertion Loss 0.15dB |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Style Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £16.69500 | £166.95 |
| Unit Price without VAT: | £16.69500 |
|---|---|
| Unit Price with VAT: | £20.03400 |

