
R161703000 | |
|---|---|
DigiKey Part Number | 2201-R161703000-ND |
Manufacturer | |
Manufacturer Product Number | R161703000 |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To N Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | R161703000 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Threaded, Threaded |
Packaging Bulk | Frequency - Max 11 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Plug | Body Material Brass |
Conversion Type Same Series | Body Finish White Bronze |
Adapter Series | Center Contact Material Brass |
Center Gender Male to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) N Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) N Plug, Male Pin | Insertion Loss 0.15dB |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Style Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £15.29120 | £764.56 |
| Unit Price without VAT: | £15.29120 |
|---|---|
| Unit Price with VAT: | £18.34944 |

