Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R161410520W | |
|---|---|
DigiKey Part Number | 2201-R161410520W-ND |
Manufacturer | |
Manufacturer Product Number | R161410520W |
Description | N / 1/2 INCH SQUARE FLANGE JACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | Extended Insulation | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 1400 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.15dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £27.44040 | £686.01 |
| Unit Price without VAT: | £27.44040 |
|---|---|
| Unit Price with VAT: | £32.92848 |





