Image for R161206000W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R161206000W

DigiKey Part Number
2201-R161206000W-ND
Manufacturer
Manufacturer Product Number
R161206000W
Description
N / STRAIGHT JACK CLAMP TYPE CAB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
N Type Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Housing Color
Silver
Mfr
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bulk
Center Contact Material
Brass
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Nickel
Connector Type
Jack, Female Socket
Center Contact Plating
Gold
Contact Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Clamp
Operating Temperature
-55°C ~ 155°C
Impedance
50 Ohms
Voltage Rating
850 V
Mounting Type
Free Hanging (In-Line)
Mating Cycles
500
Fastening Type
Threaded
Insertion Loss
0.15dB
Frequency - Max
11 GHz
Base Product Number
Number of Ports
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
25£24.31800£607.95
Manufacturers Standard Package
Unit Price without VAT:£24.31800
Unit Price with VAT:£29.18160