Adapter Coaxial Connector TNC Plug, Male Pin To TNC Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R143705700

DigiKey Part Number
2201-R143705700-ND
Manufacturer
Manufacturer Product Number
R143705700
Description
COAX ADAPT TNC TO TNC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector TNC Plug, Male Pin To TNC Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Fastening Type
Threaded, Threaded
Packaging
Bulk
Frequency - Max
18 GHz
Part Status
Active
Center Contact Plating
Gold
Adapter Type
Plug to Jack
Body Material
Stainless Steel
Conversion Type
Same Series
Center Contact Material
Beryllium Copper
Adapter Series
Dielectric Material
Polytetrafluoroethylene (PTFE)
Center Gender
Female to Male
Mating Cycles
500
Convert From (Adapter End)
TNC Plug, Male Pin
Insertion Loss
0.18dB
Convert To (Adapter End)
TNC Jack, Female Socket
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Base Product Number
Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5£155.42400£777.12
Manufacturers Standard Package
Unit Price without VAT:£155.42400
Unit Price with VAT:£186.50880