
R141306000W | |
|---|---|
DigiKey Part Number | 2201-R141306000W-ND |
Manufacturer | |
Manufacturer Product Number | R141306000W |
Description | BNC / STRAIGHT BULKHEAD JACK FRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-174, 316 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.62000 | £9.62 |
| 10 | £8.17100 | £81.71 |
| 25 | £7.65880 | £191.47 |
| 50 | £7.29320 | £364.66 |
| 100 | £6.94520 | £694.52 |
| 250 | £6.51068 | £1,627.67 |
| 500 | £6.20020 | £3,100.10 |
| 1,000 | £5.90467 | £5,904.67 |
| Unit Price without VAT: | £9.62000 |
|---|---|
| Unit Price with VAT: | £11.54400 |

