Parametric Equivalent

R141220000 | |
|---|---|
DigiKey Part Number | 2201-R141220000-ND |
Manufacturer | |
Manufacturer Product Number | R141220000 |
Description | BNC F STR CR 5/50D C100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-142, 223, 400 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R141220000W | Radiall USA, Inc. | 0 | 2201-R141220000W-ND | £8.91460 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.12000 | £11.12 |
| 10 | £9.44800 | £94.48 |
| 25 | £8.85600 | £221.40 |
| 50 | £8.43340 | £421.67 |
| 100 | £8.03100 | £803.10 |
| 300 | £7.43250 | £2,229.75 |
| 500 | £7.16966 | £3,584.83 |
| 1,000 | £6.82793 | £6,827.93 |
| Unit Price without VAT: | £11.12000 |
|---|---|
| Unit Price with VAT: | £13.34400 |


