
R141217000 | |
|---|---|
DigiKey Part Number | 2201-R141217000-ND |
Manufacturer | |
Manufacturer Product Number | R141217000 |
Description | BNC / STRAIGHT JACK CRIMP TYPE C |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Box | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polyamide (PA), Nylon; Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-174, 316 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.66000 | £11.66 |
| 10 | £9.91100 | £99.11 |
| 25 | £9.28960 | £232.24 |
| 50 | £8.84660 | £442.33 |
| 100 | £8.42440 | £842.44 |
| 300 | £7.79643 | £2,338.93 |
| 500 | £7.52076 | £3,760.38 |
| 1,000 | £7.16228 | £7,162.28 |
| Unit Price without VAT: | £11.66000 |
|---|---|
| Unit Price with VAT: | £13.99200 |

