Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R141009000W | |
|---|---|
DigiKey Part Number | 2201-R141009000W-ND |
Manufacturer | |
Manufacturer Product Number | R141009000W |
Description | BNC / STRAIGHT PLUG CLAMP TYPE C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-58, 141, 142, 223, 400 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R141008000 | Radiall USA, Inc. | 0 | 2201-R141008000-ND | £6.37900 | Parametric Equivalent |
| R141008000W | Radiall USA, Inc. | 0 | 2201-R141008000W-ND | £9.12400 | Parametric Equivalent |
| R141009000 | Radiall USA, Inc. | 0 | 2201-R141009000-ND | £10.12000 | Parametric Equivalent |
| R141010000 | Radiall USA, Inc. | 260 | 2201-R141010000-ND | £10.59000 | Parametric Equivalent |
| R141010000W | Radiall USA, Inc. | 0 | 2201-R141010000W-ND | £9.59400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £9.12400 | £456.20 |
| Unit Price without VAT: | £9.12400 |
|---|---|
| Unit Price with VAT: | £10.94880 |




