
R128705711 | |
|---|---|
DigiKey Part Number | 2201-R128705711-ND |
Manufacturer | |
Manufacturer Product Number | R128705711 |
Description | COAX ADAPT BMA TO BMA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BMA Jack, Female Socket To BMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Snap-On, Snap-On |
Part Status Active | Frequency - Max 22 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) BMA Jack, Female Socket | Mating Cycles 1000 |
Convert To (Adapter End) BMA Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £33.86920 | £846.73 |
| Unit Price without VAT: | £33.86920 |
|---|---|
| Unit Price with VAT: | £40.64304 |

