
R128053201 | |
|---|---|
DigiKey Part Number | 2201-R128053201-ND |
Manufacturer | |
Manufacturer Product Number | R128053201 |
Description | BMA / STRAIGHT SIZE 8 PIN CONTAC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | BMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 125°C |
Impedance 50 Ohms | Voltage Rating 350 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 1000 |
Cable Group RG-405 (.085" Semi Rigid) | Base Product Number |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £81.34480 | £2,033.62 |
| Unit Price without VAT: | £81.34480 |
|---|---|
| Unit Price with VAT: | £97.61376 |

