Parametric Equivalent

R127601001 | |
|---|---|
DigiKey Part Number | 2201-R127601001-ND |
Manufacturer | |
Manufacturer Product Number | R127601001 |
Description | SMA 2.9 / UNIVERSAL THREAD-IN RE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 46 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polyamide (PA), Nylon |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 250 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R127601421 | Radiall USA, Inc. | 0 | 2201-R127601421-ND | £50.48400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £33.33800 | £333.38 |
| Unit Price without VAT: | £33.33800 |
|---|---|
| Unit Price with VAT: | £40.00560 |


