Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R125611001W | |
|---|---|
DigiKey Part Number | 2201-R125611001W-ND |
Manufacturer | |
Manufacturer Product Number | R125611001W |
Description | SMA / SQUARE FLANGE JACK RECEPTA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Features Extended Insulation |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount, Through Hole | Voltage Rating 500 V |
Mounting Feature Flange | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9004-9213-000 | Radiall USA, Inc. | 0 | 2201-9004-9213-000-ND | £13.66360 | Parametric Equivalent |
| 9008-9113-000 | Radiall USA, Inc. | 0 | 2201-9008-9113-000-ND | £10.72920 | Parametric Equivalent |
| 9033-9113-000 | Radiall USA, Inc. | 0 | 2201-9033-9113-000-ND | £12.39280 | Parametric Equivalent |
| 9376-9113-002 | Radiall USA, Inc. | 0 | 2201-9376-9113-002-ND | £27.28080 | Parametric Equivalent |
| R124414000 | Radiall USA, Inc. | 0 | 2201-R124414000-ND | £10.94350 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £51.30560 | £1,282.64 |
| Unit Price without VAT: | £51.30560 |
|---|---|
| Unit Price with VAT: | £61.56672 |










