
R125463001 | |
|---|---|
DigiKey Part Number | 2201-R125463001-ND |
Manufacturer | |
Manufacturer Product Number | R125463001 |
Description | SMA F STR NWF SHO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Category | Frequency - Max 22 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Features Extended Insulation |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Receptacle, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 125°C |
Mounting Type Panel Mount, Through Hole | Mating Cycles 1000 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £26.64240 | £666.06 |
| Unit Price without VAT: | £26.64240 |
|---|---|
| Unit Price with VAT: | £31.97088 |

