Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R125463000 | |
|---|---|
DigiKey Part Number | 2201-R125463000-ND |
Manufacturer | |
Manufacturer Product Number | R125463000 |
Description | SMA / 2 HOLE FLANGE JACK RECEPTA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Extended Insulation |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount, Through Hole | Voltage Rating 500 V |
Mounting Feature Flange | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 18 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9004-1113-000 | Radiall USA, Inc. | 0 | 2201-9004-1113-000-ND | £12.31760 | Parametric Equivalent |
| 9004-1213-000 | Radiall USA, Inc. | 0 | 2201-9004-1213-000-ND | £12.47840 | Parametric Equivalent |
| 9008-1113-000 | Radiall USA, Inc. | 0 | 2201-9008-1113-000-ND | £13.04560 | Parametric Equivalent |
| 9008-1213-000 | Radiall USA, Inc. | 0 | 2201-9008-1213-000-ND | £15.14480 | Parametric Equivalent |
| 9304-1113-014 | Radiall USA, Inc. | 0 | 2201-9304-1113-014-ND | £25.67560 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £16.46670 | £1,646.67 |
| Unit Price without VAT: | £16.46670 |
|---|---|
| Unit Price with VAT: | £19.76004 |















