Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R125415275W | |
|---|---|
DigiKey Part Number | 2201-R125415275W-ND |
Manufacturer | |
Manufacturer Product Number | R125415275W |
Description | SMA / ADJUSTABLE SQUARE FLANGE J |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Features Extended Insulation |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount, Through Hole | Voltage Rating 500 V |
Mounting Feature Flange | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9004-9213-000 | Radiall USA, Inc. | 0 | 2201-9004-9213-000-ND | £13.66360 | Parametric Equivalent |
| 9008-9113-000 | Radiall USA, Inc. | 0 | 2201-9008-9113-000-ND | £10.72920 | Parametric Equivalent |
| 9033-9113-000 | Radiall USA, Inc. | 0 | 2201-9033-9113-000-ND | £12.39280 | Parametric Equivalent |
| 9376-9113-002 | Radiall USA, Inc. | 0 | 2201-9376-9113-002-ND | £27.28080 | Parametric Equivalent |
| R124414000 | Radiall USA, Inc. | 0 | 2201-R124414000-ND | £10.29060 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £16.07960 | £401.99 |
| Unit Price without VAT: | £16.07960 |
|---|---|
| Unit Price with VAT: | £19.29552 |










