
R125054002 | |
|---|---|
DigiKey Part Number | 2201-R125054002-ND |
Manufacturer | |
Manufacturer Product Number | R125054002 |
Description | SMA / STRAIGHT PLUG SOLDER TYPE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector For |
Datasheet | Datasheet |
Category | Body Material Stainless Steel |
Manufacturer Radiall USA, Inc. | Body Finish Gold |
Packaging Box | Color Silver |
Part Status Active | Base Product Number |
Connector Style SMA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.90000 | £7.90 |
| 10 | £6.71000 | £67.10 |
| 25 | £6.29040 | £157.26 |
| 50 | £5.99000 | £299.50 |
| 100 | £5.70410 | £570.41 |
| 300 | £5.27887 | £1,583.66 |
| 500 | £5.09216 | £2,546.08 |
| 1,000 | £4.84940 | £4,849.40 |
| Unit Price without VAT: | £7.90000 |
|---|---|
| Unit Price with VAT: | £9.48000 |

