Parametric Equivalent
Parametric Equivalent

R123154000W | |
|---|---|
DigiKey Part Number | 2201-R123154000W-ND |
Manufacturer | |
Manufacturer Product Number | R123154000W |
Description | QMA / RIGHT ANGLE PLUG SOLDER TY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | QMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
EDA/CAD Models | R123154000W Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 105°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 335 V |
Cable Group RG-402 (.141" Semi Rigid) | Mating Cycles 100 |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R123154000 | Radiall USA, Inc. | 0 | 2201-R123154000-ND | £11.45700 | Parametric Equivalent |
| 28S208-272N5 | Rosenberger | 0 | 1868-1158-ND | £0.00000 | Parametric Equivalent |
| PE45988 | Pasternack | 0 | 6099-PE45988-ND | £28.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £13.38680 | £334.67 |
| Unit Price without VAT: | £13.38680 |
|---|---|
| Unit Price with VAT: | £16.06416 |




