
R114703000W | |
|---|---|
DigiKey Part Number | 2201-R114703000W-ND |
Manufacturer | |
Manufacturer Product Number | R114703000W |
Description | COAX ADAPT SMB TO SMB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMB Jack, Male Pin To SMB Jack, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Snap-On, Snap-On |
Packaging Bulk | Frequency - Max 4 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Body Material Brass |
Conversion Type Same Series | Body Finish Gold |
Adapter Series | Center Contact Material Brass |
Center Gender Male to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMB Jack, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) SMB Jack, Male Pin | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £16.31400 | £163.14 |
| Unit Price without VAT: | £16.31400 |
|---|---|
| Unit Price with VAT: | £19.57680 |

