
R114554000 | |
|---|---|
DigiKey Part Number | 2201-R114554000-ND |
Manufacturer | |
Manufacturer Product Number | R114554000 |
Description | SMB / BULKHEAD JACK RECEPTACLE R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | R114554000 Models |
Category | Number of Ports 1 |
Mfr | Features Extended Insulation |
Packaging Box | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder Cup | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 4 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.87000 | £10.87 |
| 10 | £9.24000 | £92.40 |
| 25 | £8.66160 | £216.54 |
| 50 | £8.24820 | £412.41 |
| 100 | £7.85450 | £785.45 |
| 300 | £7.26917 | £2,180.75 |
| 500 | £7.01206 | £3,506.03 |
| 1,000 | £6.67785 | £6,677.85 |
| Unit Price without VAT: | £10.87000 |
|---|---|
| Unit Price with VAT: | £13.04400 |

